TCA9534ADWT

Texas Instruments
595-TCA9534ADWT
TCA9534ADWT

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I2C and Low-Pwr I/O Expande A 595-TCA9534ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9534A
SMD/SMT
SOIC-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Operating Supply Current: 200 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 487 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9534A Low-Power I/O Expander

Texas Instruments TCA9534A Low-Power I/O Expander is a 16-pin device that provides 8 bits of general-purpose parallel input and output (I/O) expansion. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. This allows for use with a wide range of devices.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,41 € 14,10 €
1,28 € 32,00 €
1,14 € 114,00 €
Full Reel (Order in multiples of 250)
1,11 € 277,50 €
1,01 € 505,00 €
0,998 € 998,00 €
0,972 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments TCA9534ADWR
Texas Instruments
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534ADWT