TCA39306DCURQ1

Texas Instruments
595-TCA39306DCURQ1
TCA39306DCURQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive FM+ I C b us and SMBus voltag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
VSSOP-8
5.5 V
850 mV
TCA39306
1.2 ns, 1.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 128 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA39306/TCA39306-Q1 Dual Voltage-Level Translator

Texas Instruments TCA39306/TCA39306-Q1 Dual Bidirectional Voltage-Level Translator is compatible with I2C, SMBus, and I3C with an enable (EN) input and is operational from 0.9V to 3.3V VREF1 and 1.8V to 5.5V VREF2. The device allows bidirectional voltage translations between 0.85V and 5V without the use of a direction pin. The switch's low ON-state resistance (RON) allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON, and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off, and a high-impedance state exists between ports. In addition to voltage translation, the Texas Instruments TCA39306/TCA39306-Q1 can isolate a higher-speed bus from a lower-speed bus by controlling the EN pin to disconnect the slower bus during fast-mode communication. The TCA39306-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.033

Stock:
3.033
Can Dispatch Immediately
On Order:
15.000
Expected 8/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,972 € 9,72 €
0,877 € 21,93 €
0,784 € 78,40 €
0,737 € 184,25 €
0,708 € 354,00 €
0,699 € 699,00 €
Full Reel (Order in multiples of 3000)
0,655 € 1.965,00 €
0,641 € 3.846,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.