TAS6754QDKQRQ1

Texas Instruments
595-TAS6754QDKQRQ1
TAS6754QDKQRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 19V dig ital-input four-chan

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,09 € 11,09 €
9,01 € 90,10 €
8,60 € 215,00 €
7,46 € 746,00 €
7,13 € 1.782,50 €
6,50 € 3.250,00 €
Full Reel (Order in multiples of 1000)
5,68 € 5.680,00 €
5,55 € 11.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.03 %
HSSOP-56
4 Ohms
4.5 V
19 V
- 40 C
+ 125 C
SMD/SMT
TAS6754-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 22 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Automotive Class-D Audio Amplifier
Vos - Input Offset Voltage: 2 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TAS6754-Q1 Class-D Audio Amplifier

Texas Instruments TAS6754-Q1 Class-D Audio Amplifier is a four-channel digital-input Class-D audio amplifier that implements 1L Modulation, only requiring one inductor per BTL channel. This feature reduces system size and cost by removing four inductors compared to a traditional design. Additionally, 1L Modulation lowers switching losses compared to traditional Class-D modulation schemes.