TAS5722LRSMR

Texas Instruments
595-TAS5722LRSMR
TAS5722LRSMR

Mfr.:

Description:
Audio Amplifiers 15-W mono 4.5- to 1 7-V supply digital A A 595-TAS5722LRSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
15 W
0.06 %
VQFN-32
4 Ohms
4.5 V
17 V
- 25 C
+ 85 C
SMD/SMT
TAS5722L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 46,600 mg
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
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5722L Mono Class-D Audio Amplifier

Texas Instruments TAS5722L Mono Class-D Audio Amplifier is a high-efficiency power amplifier that includes an integrated digital output clipper, several gain options, and a wide power supply operating range. This device operates with a nominal supply voltage from 4.5V to 17VDC. The TAS5722L is optimized for high transient power capability to utilize the dynamic power headroom of small loudspeakers. This amplifier is capable of delivering more than 15W of continuous power into a 4Ω speaker. The digital time division multiplexed (TDM) interface enables up to 8 devices to share the same bus.

In Stock: 1.364

Stock:
1.364
Can Dispatch Immediately
On Order:
3.000
Expected 2/8/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,28 € 2,28 €
1,70 € 17,00 €
1,56 € 39,00 €
1,39 € 139,00 €
1,32 € 330,00 €
1,28 € 640,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,18 € 3.540,00 €
1,15 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.