TAS5720LRSMT

Texas Instruments
595-TAS5720LRSMT
TAS5720LRSMT

Mfr.:

Description:
Audio Amplifiers 20-W mono 4.5- to 1 6.5-V supply digita A 595-TAS5720LRSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
250
Expected 7/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 € 3,98 €
3,03 € 30,30 €
2,79 € 69,75 €
2,52 € 252,00 €
Full Reel (Order in multiples of 250)
2,39 € 597,50 €
2,27 € 1.135,00 €
2,24 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments TAS5720LRSMR
Texas Instruments
Audio Amplifiers 20-W mono 4.5- to 1 6.5-V supply digita A 595-TAS5720LRSMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
20 W
0.016 %
VQFN-32
4 Ohms
4.5 V
16.5 V
- 25 C
+ 85 C
SMD/SMT
TAS5720L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 26.3 dBV
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 72,200 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS5720x Closed Loop I2S Input Amplifiers

Texas Instruments TAS5720x Closed-Loop I2S Input Amplifiers are a high-efficiency mono Class-D audio power amplifier optimized for high transient power capability. This feature makes them ideal for use in the dynamic power headroom of small loudspeakers. Each of these Texas Instruments TAS5720x Amplifiers can deliver more than 15W continuously into a 4Ω speaker. The digital time division multiplexed (TDM) interface enables up to eight devices to share the same bus. Typical applications include sub-woofers, boom boxes, bar speakers, and surround sound systems.