TAS5612LADDVR

Texas Instruments
595-TAS5612LADDVR
TAS5612LADDVR

Mfr.:

Description:
Audio Amplifiers 125W St/250W Mono HD Dig-In Pwr Stage A A 595-TAS5612LADDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
125 W
0.05 %
HTSSOP-44
4 Ohms
12 V
34 V
0 C
+ 125 C
SMD/SMT
TAS5612LA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 329,800 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5612LA / TAS5622A PurePath™ Class-D Power Amps

Texas Instruments TAS5612LA is a feature optimized 125W stereo / 250W mono class-D power amplifier based on the TI TAS5612LA. These amplifiers use large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. TAS5622A is a 125W stereo / 250W stereo thermally-enhanced version of the class-D power amplifier based on the TAS5612A using large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size.

In Stock: 1.602

Stock:
1.602 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1602 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,65 € 6,65 €
5,14 € 51,40 €
4,76 € 119,00 €
4,34 € 434,00 €
4,04 € 1.010,00 €
3,91 € 3.910,00 €
Full Reel (Order in multiples of 2000)
3,73 € 7.460,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.