TAS5441QPWPRQ1

Texas Instruments
595-TAS5441QPWPRQ1
TAS5441QPWPRQ1

Mfr.:

Description:
Audio Amplifiers 22-W analog input 1 -channel automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.533
Expected 9/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 € 3,60 €
3,48 € 34,80 €
3,33 € 83,25 €
3,17 € 317,00 €
3,09 € 772,50 €
2,99 € 1.495,00 €
2,95 € 2.950,00 €
Full Reel (Order in multiples of 2000)
2,64 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
22 W
0.05 %
HTSSOP-16
4 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
TAS5441
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5441Q1EVM
Input Type: Analog, Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 3.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Supply
Type: 1-Channel Mono
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5441-Q1 Mono Class-D Audio Amplifier

Texas Instruments TAS5441-Q1 Mono Class-D Audio Amplifier is ideal for automotive emergency calls (eCall), telematics, instrument cluster, and infotainment applications. The device provides up to 22W into 4Ω at less than 10% THD+N from a 14.4VDC automotive battery. The Texas Instruments TAS5441-Q1 has a wide operating voltage range and excellent efficiency, which makes it ideal for start-stop support or running from a backup battery when required. The integrated load-dump protection reduces external voltage clamp cost and size, and the onboard load diagnostics report the speaker's status through I2C.