TAS2564YBGR

Texas Instruments
595-TAS2564YBGR
TAS2564YBGR

Mfr.:

Description:
Audio Amplifiers 7-W digital input s mart amp with I/V se A 595-TAS2564YBGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
7 W
0.01 %
DSBGA-36
8 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2564
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 5,400 mg
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
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2564 Digital Input Audio Amplifier

Texas Instruments TAS2564 Digital Input Audio Amplifier is a Class-D audio amplifier with a 256 level, 13V Class-H boost. The robust 13V Class-H boost provides the power needed for peak output while the algorithmically-controlled 256 level boost reduces the average power consumption. The boost is easily configured with PurePath Console GUI. The Class-D amplifier is capable of delivering 7W of peak power into an 8Ω speaker. TAS2564 is 83.5% efficient at 1W output level. Integrated speaker voltage and current sense, provides real-time monitoring to keep speakers in the safe operating area. Battery tracking peak voltage limiter, with brown-out prevention, optimizes amplifier headroom over the entire battery discharge. Up to four devices can share a common bus via I2S/TDM + I2C interfaces.

In Stock: 666

Stock:
666 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 666 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4.140,00 €
1,37 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,28 €
Min:
1

Similar Product

Texas Instruments TAS2564YBGT
Texas Instruments
Audio Amplifiers 7-W digital input s mart amp with I/V se A 595-TAS2564YBGR