TAS2552YFFR

Texas Instruments
595-TAS2552YFFR
TAS2552YFFR

Mfr.:

Description:
Audio Amplifiers 4W Class-D audio pow er Amp A 595-TAS255 A 595-TAS2552YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D, Class-G
4 W
0.1 %
DSBGA-30
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TAS2552
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS2552EVM
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 8 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS2555 Class-D Audio Amplifiers

Texas Instruments TAS2555 Class-D Mono Audio Amplifiers is state-of-the-art Class-D audio amplifier which is a full system on a Chip (SoC). The device features an ultra low-noise audio DAC and Class-D power amplifier which incorporates speaker voltage and current sensing feedback. An on-chip, low-latency DSP supports TI's SmartAmp speaker protection algorithms to maximizes loudness while maintaining safe speaker conditions. The device can be used easily with any processor with an I2S output. Stereo implementations are possible when using two TAS2555 devices. Separate tuning for different speakers is supported allowing customers to add value while maintaining form factor designs. Additionally, the TAS2555 supports separate voice and audio tuning dynamically with ultra-low 15.9µV ICN regardless of mode of operation making receiver/speaker implementations possible.

In Stock: 3.542

Stock:
3.542 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,41 € 14,10 €
1,28 € 32,00 €
1,15 € 115,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 3000)
1,03 € 3.090,00 €
0,946 € 5.676,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.