SN75LVCP601RTJR

Texas Instruments
595-SN75LVCP601RTJR
SN75LVCP601RTJR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2 Channel SATA 6Gbps Redriver/Equalizer A 595-SN75LVCP601RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
0 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Application: SATA / SAS
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 80 mA
Product Type: Signal Buffers, Repeaters
Series: SN75LVCP601
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 38,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
SN75LVCP601 Two-Channel SATA 6Gb/s Redriver

Texas Instruments SN75LVCP601 Two-Channel SATA 6Gb/s Redriver and Signal Conditioner supports data rates up to 6Gbps. This TI device complies with SATA physical link 2m and 3i specifications. SN75LVCP601 dual-channel SATA redriver operates from a single 3.3V supply and has 100Ω line termination with a self-biasing feature, making the device suitable for AC coupling. The inputs incorporate an out-of-band (OOB) detector that automatically squelches the output while maintaining a stable common-mode voltage compliant to the SATA link. SN75LVCP601 is also designed to handle spread-spectrum clocking (SSC) transmission per the SATA specification.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,97 € 19,70 €
1,81 € 45,25 €
1,70 € 170,00 €
1,61 € 402,50 €
1,56 € 780,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 3000)
1,40 € 4.200,00 €
1,38 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments SN75LVCP601RTJT
Texas Instruments
Interface - Signal Buffers, Repeaters 2 Channel SATA 6Gbps Redriver/Equalizer A 595-SN75LVCP601RTJR