SN75ALS174ADWR

Texas Instruments
595-SN75ALS174ADWR
SN75ALS174ADWR

Mfr.:

Description:
RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS174ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.652

Stock:
1.652 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,14 € 21,40 €
1,96 € 49,00 €
1,76 € 176,00 €
1,67 € 417,50 €
1,65 € 825,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 2000)
1,49 € 2.980,00 €
1,46 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments SN75ALS174ADW
Texas Instruments
RS-485 Interface IC Quad Differential Line Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-20
SN75ALS174A
Driver
20 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
55 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 537,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN75ALS174A Quadruple Differential Line Drivers

Texas Instruments SN75ALS174A Quadruple Differential Line Drivers are optimized for balanced multipoint bus transmission at rates of up to 20Mbit/s. The SN75ALS174A is designed to meet the requirements of ANSI Standards EIA/TIA-422-B and RS-485. The drivers are ideal for party-line applications in noisy environments via wide positive and negative common-mode output voltage ranges. Protection from line fault conditions on the transmission bus line is provided through positive- and negative-current limiting and thermal shutdown features. Shutdown occurs at a junction temperature of approximately 150°C. The SN75ALS174A operates at temperatures from 0°C to 70°C.