SN75ALS174ADW

Texas Instruments
595-SN75ALS174ADW
SN75ALS174ADW

Mfr.:

Description:
RS-485 Interface IC Quad Differential Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-20
SN75ALS174A
Driver
20 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
55 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 537,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75ALS174A Quadruple Differential Line Drivers

Texas Instruments SN75ALS174A Quadruple Differential Line Drivers are optimized for balanced multipoint bus transmission at rates of up to 20Mbit/s. The SN75ALS174A is designed to meet the requirements of ANSI Standards EIA/TIA-422-B and RS-485. The drivers are ideal for party-line applications in noisy environments via wide positive and negative common-mode output voltage ranges. Protection from line fault conditions on the transmission bus line is provided through positive- and negative-current limiting and thermal shutdown features. Shutdown occurs at a junction temperature of approximately 150°C. The SN75ALS174A operates at temperatures from 0°C to 70°C.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,94 € 29,40 €
2,49 € 62,25 €
2,36 € 236,00 €
2,24 € 560,00 €
2,22 € 1.110,00 €
2,08 € 2.080,00 €
2,04 € 5.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments SN75ALS174ADWR
Texas Instruments
RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS174ADW