SN751730N

Texas Instruments
595-SN751730N
SN751730N

Mfr.:

Description:
Buffers & Line Drivers Triple Line Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
3 Input
3 Output
Non-Inverting
PDIP-16
- 100 uA
100 uA
4.75 V
5 V
80 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Data Rate: 4.5 Mb/s
Interface Type: IBM 360. IBM 370
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18.5 ns
Series: SN751730
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,94 € 9,94 €
8,07 € 80,70 €
6,85 € 171,25 €
6,33 € 633,00 €
6,05 € 1.512,50 €
5,96 € 2.980,00 €
5,86 € 5.860,00 €
3.000 Quote