SN74LVC9541APWR

Texas Instruments
595-SN74LVC9541APWR
SN74LVC9541APWR

Mfr.:

Description:
Buffers & Line Drivers 1.65V to 3.6V 8ch b uffers with Schmitt-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,437 € 4,37 €
0,392 € 9,80 €
0,342 € 34,20 €
0,319 € 79,75 €
0,31 € 155,00 €
Full Reel (Order in multiples of 3000)
0,262 € 786,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LVC9541A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC9541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers are octal buffers with 3-state outputs and Schmitt-trigger inputs. The over-voltage-tolerant inputs support up to 5.5V independent of VCC. The TI SN74LVC9541A/-Q1 Octal Buffers/Drivers are ideal for driving an indicator LED and for level shifting using open-drain outputs.