SN74LVC14BBQAR

Texas Instruments
595-SN74LVC14BBQAR
SN74LVC14BBQAR

Mfr.:

Description:
Inverters 6-ch, 1.1-V to 3.6-V inverters with Schmitt-Trigger inputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
Inverter
WQFN-14
3.6 V
1.1 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Push-Pull
Product Type: Inverters
Propagation Delay Time: 6.6 ns
Series: SN74LVC14B
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Schmitt-Trigger Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,265 € 2,65 €
0,236 € 5,90 €
0,204 € 20,40 €
0,188 € 47,00 €
0,179 € 89,50 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.