SN74LV8T574QDGSRQ1

Texas Instruments
595-74LV8T574QDGSRQ1
SN74LV8T574QDGSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal D-t ype flip-flops with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,399 € 3,99 €
0,359 € 8,98 €
0,313 € 31,30 €
0,292 € 73,00 €
0,279 € 139,50 €
0,267 € 267,00 €
0,256 € 640,00 €
Full Reel (Order in multiples of 5000)
0,249 € 1.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
74LV
8 Circuit
CMOS
VSSOP-20
CMOS
Non-Inverting
8.1 ns
- 8 mA
8 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 171.8 MHz
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74LV8T574-Q1
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Triggering Type: Positive Edge
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74LV8T574/SN74LV8T574-Q1 Octal D-Type Flip-Flops feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. The devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. On the positive transition of the clock (CLK) input, the Q outputs are set to the logic levels set up at the data (D) inputs. The SN74LV8T574-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T574-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.