SN74LV8T573MPWREP

Texas Instruments
595-74LV8T573MPWREP
SN74LV8T573MPWREP

Mfr.:

Description:
Latches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS. TTL
LVxT
8 Circuit
8 Output
TSSOP-20
Bi-Directional
45.5 ns
25 mA
- 25 mA
1.8 V
5.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Operating Supply Current: 2 uA
Product Type: Latches
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
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
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV8T573/SN74LV8T573-Q1 Octal D-Type Latches

Texas Instruments SN74LV8T573/SN74LV8T573-Q1 Octal Transparent D-Type Latches feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. While the latch-enable (LE) input is high, the Q outputs respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data setup. The SN74LV8T573-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T573-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

In Stock: 2.874

Stock:
2.874 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,26 € 3.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.