SN74LV6T14PWREP

Texas Instruments
595-SN74LV6T14PWREP
SN74LV6T14PWREP

Mfr.:

Description:
Inverters BD9 SPIN EP SN74LV6T 14PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LV
CMOS
TSSOP-14
5.5 V
1.6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Level: CMOS
Input Type: Schmitt-Trigger
Low Level Output Current: 8 mA
Output Type: Balanced CMOS, Push-Pull
Product Type: Inverters
Propagation Delay Time: 5.8 ns, 7.1 ns
Series: SN74LV6T14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV6T14/SN74LV6T14-Q1 Hex Inverters

Texas Instruments SN74LV6T14/SN74LV6T14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

In Stock: 2.220

Stock:
2.220 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,10 € 7,10 €
5,51 € 55,10 €
5,11 € 127,75 €
4,70 € 470,00 €
4,64 € 1.160,00 €
4,58 € 2.290,00 €
4,51 € 4.510,00 €
Full Reel (Order in multiples of 3000)
4,09 € 12.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.