SN74HCS574RKSR

Texas Instruments
595-SN74HCS574RKSR
SN74HCS574RKSR

Mfr.:

Description:
Flip-Flops Octal edge-triggered D-type flip-flops w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.184

Stock:
5.184 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,386 € 3,86 €
0,347 € 8,68 €
0,303 € 30,30 €
0,281 € 70,25 €
0,269 € 134,50 €
0,259 € 259,00 €
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €
0,239 € 1.434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCS
1 Circuit
3-State
VQFN-20
Schmitt-Trigger
12.2 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 135 MHz
Number of Input Lines: 8
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74HCS574
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS574/SN74HCS574-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74HCS574/SN74HCS574-Q1 Octal D-Type Flip-Flops contains eight D-type flip-flops. All inputs include Schmitt-trigger architecture. All channels share a rising edge triggered clock (CLK) input and active-low output-enable (OE) input. The Texas Instruments SN74HCS574/SN74HCS574-Q1 has a flow-through pinout that allows easier bus routing.