SN74HCS30PWR

Texas Instruments
595-SN74HCS30PWR
SN74HCS30PWR

Mfr.:

Description:
Logic Gates 8-input NAND gate wi th Schmitt-trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
HCS
8 Input
TSSOP-14
1 Output
7.8 mA
- 7.8 mA
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 7.8 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS30
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate

Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate contains one independent 8-input NAND gate with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D ● E ● F ● G ● H in positive logic. The Texas Instruments SN74HCS30-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.991

Stock:
2.991 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,303 € 3,03 €
0,271 € 6,78 €
0,236 € 23,60 €
0,218 € 54,50 €
0,208 € 104,00 €
0,202 € 202,00 €
Full Reel (Order in multiples of 2000)
0,193 € 386,00 €
0,185 € 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.