SN74HC368PWR

Texas Instruments
595-SN74HC368PWR
SN74HC368PWR

Mfr.:

Description:
Buffers & Line Drivers Hex Inv Buff/ Line D rv W/3-St Otpt A 59 A 595-SN74HC368PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Inverting
TSSOP-16
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 2 V
Series: SN74HC368
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC368 Hex Inverting Buffers

Texas Instruments SN74HC368 Hex Inverting Buffers are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74HC368 devices are organized as 2-line and dual 4-line buffers/drivers with active-low output-enable (1/OE and 2/OE) inputs. When /OE is low, the device passes inverted data from the A inputs to the Y outputs. The outputs are in the high impedance state when /OE is high.

In Stock: 2.917

Stock:
2.917 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,551 € 5,51 €
0,496 € 12,40 €
0,436 € 43,60 €
0,408 € 102,00 €
0,39 € 195,00 €
0,389 € 389,00 €
Full Reel (Order in multiples of 2000)
0,365 € 730,00 €
0,355 € 1.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.