SN74HC11N

Texas Instruments
595-SN74HC11N
SN74HC11N

Mfr.:

Description:
Logic Gates Triple 3-Input Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,427 € 4,27 €
0,384 € 9,60 €
0,338 € 33,80 €
0,316 € 79,00 €
0,304 € 152,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
HC
9 Input
PDIP-14
3 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input AND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC11
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC11 Triple 3-Input AND Gates

Texas Instruments SN74HC11 Triple 3-Input AND Gates contain three independent 3-input AND gates. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HC11 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C.