SN74CB3Q3245ZQNR

Texas Instruments
595-SN74CB3Q3245ZQNR
SN74CB3Q3245ZQNR

Mfr.:

Description:
Digital Bus Switch ICs 8-Bit 2.5/3.3-V Lo-V FET Bus Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
7 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
BGA-Microstar-Junior-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3245
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 21,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,894 € 8,94 €
0,808 € 20,20 €
0,715 € 71,50 €
0,68 € 170,00 €
Full Reel (Order in multiples of 1000)
0,578 € 578,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.