SN74AUP3G04DCUR

Texas Instruments
595-SN74AUP3G04DCUR
SN74AUP3G04DCUR

Mfr.:

Description:
Inverters Low-Power Triple Inv erter Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.197

Stock:
4.197 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,403 € 4,03 €
0,361 € 9,03 €
0,315 € 31,50 €
0,292 € 73,00 €
0,28 € 140,00 €
0,271 € 271,00 €
Full Reel (Order in multiples of 3000)
0,254 € 762,00 €
0,247 € 1.482,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
AUP
Inverting
VSSOP-8
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Propagation Delay Time: 4.3 ns
Series: SN74AUP3G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 30 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP Buffers, Buffer / Drivers, and Flip Flops

The Texas Instruments SN74AUP family of buffers, buffer / drivers, and flip flops is TI´s premier solution to the industry's low-power needs in battery-powered portable applications. The TI SN74AUP family ensures a very low static and dynamic power consumption across the entire Vcc range of 0.8V to 3.6V, resulting in increased battery life. The low-power TI SN74AUP family also maintains excellent signal integrity.