SN74AUP2G34DCKRG4

Texas Instruments
595-74AUP2G34DCKRG4
SN74AUP2G34DCKRG4

Mfr.:

Description:
Buffers & Line Drivers 2-ch 0.8-V to 3.6-V low power buffers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,297 € 2,97 €
0,264 € 6,60 €
0,228 € 22,80 €
0,211 € 52,75 €
0,20 € 100,00 €
Full Reel (Order in multiples of 3000)
0,17 € 510,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AUP
1 Input
1 Output
Inverting, Non-Inverting
SC-70-6
- 4 mA
4 mA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM
Number of Channels: 2 Channel
Operating Temperature Range: - 40 C to + 85 C
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Series: SN74AUP2G34DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP2G34 Low-Power Dual Buffer Gate

Texas Instruments SN74AUP2G34 Low-Power Dual Buffer Gate performs the Boolean function Y = A in positive logic. The AUP family ensures very low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, resulting in increased battery life. This product also maintains excellent signal integrity.