SN74ALVCH16334DL

Texas Instruments
595-SN74ALVCH16334DL
SN74ALVCH16334DL

Mfr.:

Description:
Universal Bus Functions 16bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCH
CMOS
16 Channel
SSOP-48
3.6 V
1.65 V
3.6 ns, 3.3 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCH16334
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 600 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,39 € 5,39 €
4,16 € 41,60 €
3,53 € 88,25 €
3,20 € 1.600,00 €
3,16 € 3.160,00 €
3,12 € 9.360,00 €