SN74AHCT573RKSR

Texas Instruments
595-SN74AHCT573RKSR
SN74AHCT573RKSR

Mfr.:

Description:
Latches Octal Transparent D- Type Latches With 3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
CMOS, TTL
AHCT
8 Circuit
8 Line
VQFN-20
Non-Inverting
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 40 uA
Product Type: Latches
Series: SN74AHCT573
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
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
8542319000
USHTS:
8542390090
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
SN74AHCT573 Octal Transparent D-Type Latches

Texas Instruments SN74AHCT573 Octal Transparent D-Type Latches that include inputs that are TTL-voltage compatible. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,262 € 786,00 €