SN74AHCT367DGVR

Texas Instruments
595-SN74AHCT367DGVR
SN74AHCT367DGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.141

Stock:
1.141 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,451 € 4,51 €
0,405 € 10,13 €
0,354 € 35,40 €
0,331 € 82,75 €
0,316 € 158,00 €
0,312 € 312,00 €
Full Reel (Order in multiples of 2000)
0,294 € 588,00 €
0,286 € 1.144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
6 Input
6 Output
Non-Inverting
TVSOP-16
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.8 ns
Series: SN74AHCT367
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 42 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT367 Hex Buffer & Line Driver

Texas Instruments SN74AHCT367 Hex Buffer and Line Driver are designed to improve the density and performance of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The inputs are TTL-voltage compatible and offer true outputs. This device is a dual 4-line and 2-line buffer/driver with active-low output-enable inputs. Texas Instruments SN74AHCT367 has a latch-up performance that exceeds 100mA per JESD 78, Class II.