SN74AHCT245DGVR

Texas Instruments
595-SN74AHCT245DGVR
SN74AHCT245DGVR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.254

Stock:
1.254 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,346 € 3,46 €
0,31 € 7,75 €
0,27 € 27,00 €
0,251 € 62,75 €
0,239 € 119,50 €
0,23 € 230,00 €
Full Reel (Order in multiples of 2000)
0,221 € 442,00 €
0,215 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AHCT
8 Circuit
9.5 ns
TVSOP-20
TTL
CMOS
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AHCT245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 60,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers

Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 4.5V to 5.5V. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74AHCT245/SN74AHCT245-Q1 allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The SN74AHCT245-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74AHCT245-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.