SN74AHC240NSR

Texas Instruments
595-SN74AHC240NSR
SN74AHC240NSR

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Inverting
SOIC-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Series: SN74AHC240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers are designed to improve the density and performance of clock drivers, 3-state memory-address drivers, and bus-oriented transmitters and receivers. These devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE\) inputs. The device passes data from the A inputs to the Y outputs when OE\ is low. When OE\ is high, the outputs are in the high-impedance state. The Texas Instruments SN74AHC240-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,678 € 6,78 €
0,612 € 15,30 €
0,541 € 54,10 €
0,507 € 126,75 €
0,488 € 244,00 €
Full Reel (Order in multiples of 2000)
0,454 € 908,00 €
0,442 € 1.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.