SN74AHC1G09QDBVRQ1

Texas Instruments
595-SN74AHC1G09QDBQ1
SN74AHC1G09QDBVRQ1

Mfr.:

Description:
Logic Gates Automotive 1-ch &nb sp;2-input 2-V to 5.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.534

Stock:
2.534 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,199 € 1,99 €
0,177 € 4,43 €
0,152 € 15,20 €
0,141 € 35,25 €
0,134 € 67,00 €
0,128 € 128,00 €
0,12 € 360,00 €
0,117 € 702,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHC
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
2.5 ns, 3.6 ns, 4.6 ns, 6.5 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Product: Automotive Positive AND Gates
Product Type: Logic Gates
Series: SN74AHC1G09
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 Single 2-Input Positive-AND Gate has an open drain output configuration. The device performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G09-Q1 devices are AEC-Q100 qualified for automotive applications.