SN74ACT16PWR

Texas Instruments
595-SN74ACT16PWR
SN74ACT16PWR

Mfr.:

Description:
Inverters 4.5V to 5.5V inverte r with Schmitt-trig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.907

Stock:
2.907 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,395 € 3,95 €
0,354 € 8,85 €
Full Reel (Order in multiples of 3000)
0,354 € 1.062,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
Schmitt Trigger Inverter
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Series: SN74ACT16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Schmitt Trigger Inverter
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT16/SN74ACT16-Q1 Hex Inverters

Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex Inverters include six independent CMOS logic inverters with TTL-compatible Schmitt trigger inputs and open-drain outputs. These inverters' inputs support slow and noisy input signals. The SN74ACT16/SN74ACT16-Q1 inverters drive 50Ω transmission lines and continuous 24mA output drive at 5V. These inverters feature fast operation with a maximum delay of 7.2ns. The SN74ACT16-Q1 inverters are automotive-qualified. These inverters are used to control indicator LEDs, drive low-voltage relay coils, and wired-OR with open-drain outputs.