SN74ACT151WBQBRQ1

Texas Instruments
595-SN74ACT151WBQBRQ
SN74ACT151WBQBRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive 8-input m ultiplexer

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,301 € 903,00 €
0,293 € 1.758,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74ACT
8 Input
1 Output
WQFN-16
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Logic Type: TTL
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT151-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
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
SN74ACT151-Q1 8-to-1 Line Data Selector/Mux

Texas Instruments SN74ACT151-Q1 8-to-1 Line Data Selector/Multiplexer contains one 8-to-1 data selector/multiplexer with strobe (G) input, standard output (Y), and inverted output (W). These devices have an operating voltage range of 4.5V to 5.5V and include TTL-compatible inputs. The Texas Instruments SN74AC151-Q1 devices have a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts.