SN74ACT125PWR

Texas Instruments
595-SN74ACT125PWR
SN74ACT125PWR

Mfr.:

Description:
Buffers & Line Drivers 4-ch buffers with TT L compatible inputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
74ACT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
4.5 V
5.5 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Type: Buffer
Number of Channels: 4 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: CMOS
Product Type: Buffers & Line Drivers
Series: SN74ACT125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT125 / SN74ACT125-Q1 Buffer Gates

Texas Instruments SN74ACT125 / SN74ACT125-Q1 Buffer Gates are a quadruple bus buffer with TTL-compatible inputs and 3-state outputs. These gates operate at an input voltage of 4.5V to 5.5V and a temperature range of -40°C to 125°C. Each gate performs the Boolean function Y = A in positive logic and has an independent active-low output enable. The SN74ACT125 / SN74ACT125-Q1 buffer gates provide a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts. The SN74ACT125-Q1 devices are AEC-Q100 qualified for automotive applications. These devices are ideal for driving an indicator LED, re-driving a digital signal, driving a transmission line, and holding a signal during controller reset.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,233 € 5,83 €
0,202 € 20,20 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 3000)
0,171 € 513,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.