SN74ACT09BQAR

Texas Instruments
595-SN74ACT09BQAR
SN74ACT09BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V AND gate with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
AND
1 Gate
SN74ACT
2 Input
WQFN-14
1 Output
75 mA
- 75 mA
6 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Product: Logic Gate
Product Type: Logic Gates
Series: SN74ACT09
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
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
SN74ACT09 Logic Gates

Texas Instruments SN74ACT09 Logic Gates are Quad 2-input AND gates with open-drain outputs, TTL-compatible inputs, and high-speed CMOS performance. Each gate performs the Boolean function Y = A • B. These logic gates operate within a 4.5V to 5.5V supply voltage range and provide a continuous output drive of 24mA at 5V. The SN74ACT09 gates feature fast operation with a delay of 9.5ns and drive 50Ω transmission lines. These logic gates support up to 75mA output drive at 5V in short bursts. The SN74ACT09 logic gates are ideal for combining power good signals and enable signals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,255 € 2,55 €
0,227 € 5,68 €
0,195 € 19,50 €
0,181 € 45,25 €
0,172 € 86,00 €
Full Reel (Order in multiples of 3000)
0,146 € 438,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.