SN74AC541QDGSRQ1

Texas Instruments
595-SN74AC541QDGSRQ1
SN74AC541QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 1.5-V to 6-V 24-mA drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.952

Stock:
4.952 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,404 € 4,04 €
0,363 € 9,08 €
0,316 € 31,60 €
0,295 € 73,75 €
0,281 € 140,50 €
0,271 € 271,00 €
0,259 € 647,50 €
0,252 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Non-Inverting
VSSOP-20
- 24 mA
24 mA
1.5 V
6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.5 ns, 3.9 ns, 4.5 ns, 5 ns, 5.6 ns, 5.8 ns
Series: SN74AC541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC541/SN74AC541-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC541/SN74AC541-Q1 Octal Buffers/Drivers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. These buffers/drivers include balanced 3-state outputs that can simultaneously be put into high-impedance using either of the output enable pins. The SN74AC541 buffers/drivers feature a ±24mA continuous output drive at 5V, maximum tpd of 6ns at 5V, 50pF load, and 1.5V to 6V operating voltage range. These buffers/drivers are used to redrive digital signals, drive transmission lines, drive indicator LEDs, and hold a signal during controller reset. The SN74AC541-Q1 buffers/drivers are AEC-Q100 qualified for automotive applications and comply with device CDM ESD classification level C4B.