SN74AC126PWR

Texas Instruments
595-SN74AC126PWR
SN74AC126PWR

Mfr.:

Description:
Buffers & Line Drivers 4-ch 2V-to-6V nonin verting buffers with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
4 Input
4 Output
TSSOP-14
- 24 mA
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Product Type: Buffers & Line Drivers
Series: SN74AC126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC126/SN74AC126-Q1 Quad Non-Inverting Buffers

Texas Instruments SN74AC126/SN74AC126-Q1 Quad Non-Inverting Buffers contain four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. These devices have a wide operating range of 1.5V to 6V and have inputs that accept voltages up to 6V. The Texas Instruments SN74AC126-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,187 € 1,87 €
0,167 € 4,18 €
0,144 € 14,40 €
0,132 € 33,00 €
0,126 € 63,00 €
0,12 € 120,00 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
0,109 € 654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.