SN74AC125WBQARQ1

Texas Instruments
595-SN74AC125WBQARQ1
SN74AC125WBQARQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 4ch 2V-t o-6V noninverting bu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
4 Input
4 Output
WQFN-14
- 24 mA
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Series: SN74AC125-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC125/SN74AC125-Q1 Quad 2-Input AND Gates

Texas Instruments SN74AC125/SN74AC125-Q1 Quad 2-Input AND Gates contain four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic and has an independent active-low output enable. These devices have a wide operating range of 1.5V to 6V and inputs that accept voltages up to 6V. The Texas Instruments SN74AC125-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,218 € 2,18 €
0,194 € 4,85 €
0,167 € 16,70 €
0,155 € 38,75 €
0,147 € 73,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,128 € 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.