SN74ABT16841DL

Texas Instruments
595-SN74ABT16841DL
SN74ABT16841DL

Mfr.:

Description:
Latches 3 St 20bit Bus-Int D A 595-SN74ABT16841D A 595-SN74ABT16841DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
2 Circuit
20 Line
SSOP-56
Non-Inverting
4.5 ns
89 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 20 Channel
Number of Input Lines: 20 Line
Product Type: Latches
Series: SN74ABT16841
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 260   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 834,60 €
3,16 € 1.580,00 €
3,13 € 3.130,00 €
3,10 € 7.750,00 €