SN65MLVD206BDR

Texas Instruments
595-SN65MLVD206BDR
SN65MLVD206BDR

Mfr.:

Description:
LVDS Interface IC High noise immunity 200-Mbps M-LVDS tran A 595-SN65MLVD206BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: LVDS Interface IC
Series: SN65MLVD206B
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN65MLVD206B Line Drivers/Receivers

Texas Instruments SN65MLVD206B Line Drivers/Receivers are multipoint-low-voltage differential (M-LVDS) line drivers and receivers which are optimized to operate at signaling rates up to 200Mbps. These devices have robust 3.3V drivers and receivers in the standard SOIC footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to human-body model and IEC contact discharge specifications. These devices each combine a differential driver and a differential receiver (transceiver), which operate from a single 3.3V supply. The SN65MLVD206B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The same footprint definition was maintained, allowing for an easy drop-in replacement for a system performance upgrade.

In Stock: 4.222

Stock:
4.222 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,40 € 24,00 €
2,20 € 55,00 €
1,99 € 199,00 €
1,88 € 470,00 €
1,87 € 935,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 2500)
1,71 € 4.275,00 €
1,68 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Texas Instruments SN65MLVD206BD
Texas Instruments
LVDS Interface IC High noise immunity 200-Mbps M-LVDS tran A 595-SN65MLVD206BDR