SN65MLVD040RGZT

Texas Instruments
595-SN65MLVD040RGZT
SN65MLVD040RGZT

Mfr.:

Description:
LVDS Interface IC 4Ch Half-Duplex M LV DS Line Xcvr A 595- A 595-SN65MLVD040RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,17 € 9,17 €
7,17 € 71,70 €
6,97 € 174,25 €
6,41 € 641,00 €
Full Reel (Order in multiples of 250)
6,11 € 1.527,50 €
6,00 € 3.000,00 €
5,71 € 5.710,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,45 €
Min:
1

Similar Product

Texas Instruments SN65MLVD040RGZR
Texas Instruments
LVDS Interface IC 4Ch Half-Duplex M LV DS Line Xcvr A 595- A 595-SN65MLVD040RGZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
4 Driver
4 Receiver
250 Mb/s
LVTTL, M-LVDS
M-LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Moisture Sensitive: Yes
Operating Supply Current: 90 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 382 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.9 ns
Series: SN65MLVD040
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 140 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65MLVD040 4-Channel M-LVDS Line Transceivers

The Texas Instruments SN65MLVD040 4-channel half-duplex M-LVDS line transceiver provides four half-duplex transceivers for transmitting and receiving multipoint low voltage differential signals in full compliance with the TIA/EIA-899 (M-LVDS) standard. The half-duplex transceivers are optimized to operate at signaling rates up to 250 Mbps. The driver outputs of the TI SN65MLVD040 line transceiver have been designed to support multipoint buses presenting loads as low as 30Ω and incorporate controlled transition times to allow for stubs off of the backplane transmission line. TI SN65MLVD040 line transceivers are ideal for a variety of applications, including parallel multipoint data and clock transmission via backplanes and cables, cellular base stations, and network switches and routers.