SN65LVDS93BDGGR

Texas Instruments
595-SN65LVDS93BDGGR
SN65LVDS93BDGGR

Mfr.:

Description:
Serializers & Deserializers - Serdes 10 MHz - 85 MHz LVDS Serdes Transmitter A 595-SN65LVDS93BDGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2.38 Gb/s
LVTTL
LVDS
28 Input
4 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 75.1 mA
Operating Supply Voltage: 3.3 V
Product: Serdes Transmitters
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS93B
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
8542390090
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
SN65LVDS93B/SN65LVDS93B-Q1 LVDS SerDes Transmitter

Texas Instruments SN65LVDS93B / SN65LVDS93B-Q1 LVDS SerDes (Serializer/Deserializer) Transmitter contains four 7-bit parallel load serial-out shift registers. The device also has a 7 × clock synthesizer and five low-voltage differential signaling (LVDS) drivers. This is all included in a single integrated circuit. These functions allow synchronous transmission of 28 bits of single-ended LVTTL data over five balanced-pair conductors for receipt by a compatible receiver, such as the DS90CR286A and SN65LVDS94. The SN65LVDS93B-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,58 € 6,58 €
5,07 € 50,70 €
4,70 € 117,50 €
4,28 € 428,00 €
4,06 € 1.015,00 €
4,05 € 2.025,00 €
3,88 € 3.880,00 €
Full Reel (Order in multiples of 2000)
3,59 € 7.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,21 €
Min:
1

Similar Product

Texas Instruments SN65LVDS93BDGG
Texas Instruments
Serializers & Deserializers - Serdes 10 MHz - 85 MHz LVDS Serdes Transmitter A 595-SN65LVDS93BDGGR