SN65LVDS152DAG4

595-SN65LVDS152DAG4
SN65LVDS152DAG4

Mfr.:

Description:
LVDS Interface IC TM Deserializer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Muxit Receiver-Deserializer
10 Driver
1 Receiver
200 Mb/s
CMOS, TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-32
Tube
Brand: Texas Instruments
Development Kit: MUXIT-EVM
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.453 W
Product Type: LVDS Interface IC
Propagation Delay Time: 15 ns
Series: SN65LVDS152
Factory Pack Quantity: 46
Subcategory: Interface ICs
Unit Weight: 173,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,90 €
Min:
1

Similar Product

Texas Instruments SN65LVDS152DA
Texas Instruments
LVDS Interface IC TM Deserializer A 59 5-SN65LVDS152DAR A A 595-SN65LVDS152DAR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.