SN65HVD233SJD

Texas Instruments
595-SN65HVD233SJD
SN65HVD233SJD

Mfr.:

Description:
CAN Interface IC 3.3-V CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD233
High Speed CAN Transceiver
Through Hole
CDIP-SB-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 55 C
+ 210 C
6 mA
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 114 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 70 ns
Protocol Supported: CAN
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 23,375 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,19 € 163,19 €
138,92 € 1.389,20 €
132,87 € 3.321,75 €