SIDEGIG-PROTOEVM

Texas Instruments
595-SIDEGIG-PROTOEVM
SIDEGIG-PROTOEVM

Mfr.:

Description:
Audio IC Development Tools AUDIO REFERENCE EVM DISC-BY-MFG-6/25 DIS DISC-BY-MFG-6/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:
Evaluation Modules
Audio Amplifier
Class-D Audio
3.3 V, 5 V, 12 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: SIDEGIG-PROTO
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIDEGIG-PROTOEVM Prototype Audio Plug-in Module

Texas Instruments SIDEGIG-PROTOEVM Prototype Audio Plug-in Module turns TI Audio Class-D amplifier evaluation modules into your sandbox. If the user needs to prototype a pre-amplifier circuit or test an op-amp with TI Class-D evaluation modules, start with the SIDEGIG-PROTOEVM. The user can create a prototype on the included breadboard or solder directly to the PCB with the perf-board dot pattern. All Class-D inputs and outputs are at your disposal, free to connect to. The user can create any audio or non-audio circuit with TI Class-D amplifier evaluation modules.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €