REG1118-2.85

Texas Instruments
595-REG1118-2.85
REG1118-2.85

Mfr.:

Description:
LDO Voltage Regulators 800mA Low Dropout A 595-REG1118-2.85/2K5 A 595-REG1118-2.85/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
2.85 V
800 mA
1 Output
Positive
7 mA
3.8 V
15 V
Fixed
0 C
+ 125 C
1.1 V
REG1118
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 3 mA
Line Regulation: 4 mV
Load Regulation: 60 mV
Operating Supply Current: 3 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 400   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 968,00 €
2,41 € 1.349,60 €
2,34 € 2.433,60 €
2,32 € 5.939,20 €
2,31 € 11.642,40 €