REG104GA-A/2K5

Texas Instruments
595-REG104GA-A/2K5
REG104GA-A/2K5

Mfr.:

Description:
LDO Voltage Regulators DMOS 1A Low Dropout Regulator A 595-REG1 A 595-REG104GA-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.927

Stock:
3.927 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,38 € 7,38 €
5,70 € 57,00 €
5,56 € 139,00 €
5,09 € 509,00 €
4,88 € 1.220,00 €
4,74 € 2.370,00 €
4,61 € 4.610,00 €
Full Reel (Order in multiples of 2500)
4,36 € 10.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,11 €
Min:
1

Similar Product

Texas Instruments REG104GA-A
Texas Instruments
LDO Voltage Regulators DMOS 1A Low Dropout Regulator A 595-REG1 A 595-REG104GA-A/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1 A
1 Output
Positive
1.7 mA
2.1 V
15 V
Adjustable
- 40 C
+ 85 C
230 mV
REG104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Output Voltage Range: 1.295 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.