REG104FA-2.5KTTT

Texas Instruments
595-REG104FA-2.5KTTT
REG104FA-2.5KTTT

Mfr.:

Description:
LDO Voltage Regulators DMOS 1A LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
2.5 V
1 A
1 Output
Positive
1.7 mA
2.1 V
15 V
Fixed
- 40 C
+ 85 C
230 mV
REG104
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €
6,95 € 69,50 €
6,11 € 305,50 €
5,87 € 587,00 €
5,58 € 1.395,00 €
5,52 € 2.760,00 €
5,46 € 5.460,00 €
2.500 Quote