REG103GA-2.5

Texas Instruments
595-REG103GA-2.5
REG103GA-2.5

Mfr.:

Description:
LDO Voltage Regulators DMOS 500mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2.5 V
500 mA
1 Output
Positive
1 mA
2.1 V
15 V
Fixed
- 40 C
+ 85 C
115 mV
REG103
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 500 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,43 € 44,30 €
4,15 € 103,75 €
3,94 € 307,32 €
3,79 € 886,86 €
3,73 € 3.782,22 €
3,62 € 8.470,80 €