REG103FA-AKTTT

Texas Instruments
595-REG103FA-AKTTT
REG103FA-AKTTT

Mfr.:

Description:
LDO Voltage Regulators DMOS 500mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.295 V to 5.5 V
500 mA
1 Output
Positive
1 mA
2.1 V
15 V
Adjustable
- 40 C
+ 85 C
115 mV
REG103
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV at 10 mA
Ib - Input Bias Current: 500 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 1.295 V to 5.5 V
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €
8,08 € 80,80 €
6,86 € 343,00 €
6,58 € 658,00 €
6,42 € 1.605,00 €
6,35 € 3.175,00 €
6,27 € 6.270,00 €
2.500 Quote